Schneider Electric Harmony Signal Tower, 230 V ac, 3 Light Elements, Red/Green/Amber, Base Mount

RS Stock No.:
1467813
Mfr. Prt No.:
XVMM2RAGSB
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1467813
Product description Schneider Electric Harmony Signal Tower, 230 V ac, 3 Light Elements, Red/Green/Amber, Base Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number XVMM2RAGSB
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
RS stock number 1467813
Product description Schneider Electric Harmony Signal Tower, 230 V ac, 3 Light Elements, Red/Green/Amber, Base Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number XVMM2RAGSB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Schneider Electric
Special Features Modular Tower Light
Light Effect Steady
Lens Colour Red/Green/Amber
Housing Colour White
Maximum Decibel 85 dB
LED Colour Amber, Green, Red
Current Consumption 15 (Steady Unit) mA
Number of Light Elements 3
Sounder Component No Sounder Component
Series XVM
Range Harmony
Mounting Style Base Mount
Base Diameter 47 mm
Bulb Type LED
Multifunction Yes
Decibels at 1 Metre 85 dB
Minimum Temperature -10 °C
Height 513 mm
Maximum Temperature +50 °C
Supply Voltage 230 V ac
Connection Type Cable
IP Rating IP42
Minimum Decibel 0 dB
Checking stock...
IDR
1,795,821.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,795,821.69
*price per unit indicative
"Schneider Electric Harmony Signal Tower, 230 V ac, 3 Light Elements, Red/Green/Amber, Base Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda