Relay Board Omron K34-C1 for use with K3HB Digital Indicator
- RS Stock No.:
- 8837184
- Mfr. Prt No.:
- K34-C1
- Brand:
- Omron

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8837184 |
| Product description | Relay Board Omron K34-C1 for use with K3HB Digital Indicator |
| Manufacturer / Brand | Omron |
| Manufacturer part number | K34-C1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8837184 |
| Product description | Relay Board Omron K34-C1 for use with K3HB Digital Indicator |
| Manufacturer / Brand | Omron |
| Manufacturer part number | K34-C1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Omron K3HB Series
This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).
Accessories for Omron K3HB Series
For use with the K3HB series panel meters. Options include sensor power supply, relay and linear outputs and auxiliary input cards with functions depending on the meter chosen. These allow you to tailor the meter to your application requirements.
Note
Not compatible with K3N panel meters
Dimensions: 101.2 x 112 x 48 mm. Panel cut-out: 92 x 45 mm
Easy to plug in option cards
One card per slot
10Vdc power supply for weighing meter (K3HB-V)
Event inputs option – with up to 5 operations depends on model
Specifications
| Attribute | Value |
| Brand | Omron |
| Accessory Type | Relay Board |
| For Use With | K3HB Digital Indicator |