Omron H7E Counter, 7 Digit, 24 → 240 V ac/dc

RS Stock No.:
3482067
Mfr. Prt No.:
H7ET-NFV1
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3482067
Product description Omron H7E Counter, 7 Digit, 24 → 240 V ac/dc
Manufacturer / Brand Omron
Manufacturer part number H7ET-NFV1
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
RS stock number 3482067
Product description Omron H7E Counter, 7 Digit, 24 → 240 V ac/dc
Manufacturer / Brand Omron
Manufacturer part number H7ET-NFV1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Shock Resistant Micro Hour Meter

Key-lock to avoid accidental operation
Self-powered by internal battery which can also be replaced
Dual operation mode
Resettable display
Conforms to EMC Standards EN50082-2, EN50081-1
IP66 rated


Specifications

Attribute Value
Brand Omron
Supply Voltage 24 → 240 V ac/dc
Number of Digits 7
Minimum Operating Temperature -10 °C
Digit Height 8.6 mm
Reset Method Manual
Series H7E
Weight 60 g
Display Type LCD
Mounting Type Flush Mount
Connection Type Screw
Display Range 0 → 999 h 59 m 59 s, 0 → 9999 h 59.9 m
Input Type Voltage
Measurement Range 0 → 999 h 59 m 59 s, 0 → 9999 h 59.9 m
Maximum Operating Temperature +55 °C
Checking stock...
IDR
2,479,180.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,479,180.04
*price per unit indicative
"Omron H7E Counter, 7 Digit, 24 → 240 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products