RS PRO Counter, 5 Digit

RS Stock No.:
7105219
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
RS stock number 7105219
Product description RS PRO Counter, 5 Digit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Digits 5
Count Direction Up
Digit Height 4.8 mm
Cutout Height 37 mm
Reset Method Manual
Count Mode Impulses
Cutout Width 21.5 mm
Depth 25 mm
Meter Type Mechanical
Cutout Size 21.5 x 37 x 25 mm
Display Type Mechanical
Mounting Type Screw Clamp
Input Type Manual
Shaft Speed Maximum 1000 Count/min
Checking stock...
IDR
109,190.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1109,190.49
*price per unit indicative
"RS PRO Counter, 5 Digit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products