RS PRO SPDT Timer Relay, OFF Delay, 24V ac 0.3 s → 30h, DIN Rail Mount

RS Stock No.:
8966822
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8966822
Product description RS PRO SPDT Timer Relay, OFF Delay, 24V ac 0.3 s → 30h, DIN Rail Mount
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
RS stock number 8966822
Product description RS PRO SPDT Timer Relay, OFF Delay, 24V ac 0.3 s → 30h, DIN Rail Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

RS PRO Off Delay Time Delay Relay- 17.5 mm

RS PRO Off delay time delay relay is a dual voltage, single function timer that is compact in size and suitable for DIN Rail mounting.

WARNING : Remove power before adjusting the settings. If this is not done then the changes are not registered by the unit

Features and Benefits

• 17.5 mm width
• DIN Rail mounting
• Off delay timing function
• Integrated dual voltage
• LED indications for power and relay status
• Wide supply voltage range
• IP20 (terminals), IP40 (enclosure) protection
• Offers a “one stop solution” for your power management system
• The two LED status indicators indicate status at a glance
• The Green LED is on when power is applied to the input terminals. The Red LED blinks during time-out and is ON when the output is energized
• Colour and appearance designed for high visibility in all environments
• Only 17.5 mm wide making it ideal for tight spaces
• Engineering availability allows for customized relay solutions

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Time Range 0.3 s → 30 h
Minimum Operating Temperature -10 °C
Mode of Operation OFF Delay
Power Supply External
Maximum Voltage 24 V ac/dc, 240 V ac
Depth 58.5 mm
Time Increment Seconds
Length 17.5 mm
Width 90 mm
Number of Contacts 1
Terminal Type Screw
Mounting Type DIN Rail
Time Delay 100 ms
Supply Voltage 24 V ac/dc, 240 V ac
Number of Timer Functions Single
Switch Configuration SPCO
Current Maximum 5 A
Maximum Operating Temperature +55 °C
Contact Configuration SPDT
Checking stock...
IDR
609,515.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1609,515.79
*price per unit indicative
"RS PRO SPDT Timer Relay, OFF Delay, 24V ac 0.3 s → 30h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products