Crouzet Multi Function Timer Relay, Star Delta, 24 V dc, 24 → 240V ac 0.1 s → 100h, DIN Rail Mount
- RS Stock No.:
- 8377471
- Mfr. Prt No.:
- 88866175
- Brand:
- Crouzet

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8377471 |
| Product description | Crouzet Multi Function Timer Relay, Star Delta, 24 V dc, 24 → 240V ac 0.1 s → 100h, DIN Rail Mount |
| Manufacturer / Brand | Crouzet |
| Manufacturer part number | 88866175 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8377471 |
| Product description | Crouzet Multi Function Timer Relay, Star Delta, 24 V dc, 24 → 240V ac 0.1 s → 100h, DIN Rail Mount |
| Manufacturer / Brand | Crouzet |
| Manufacturer part number | 88866175 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ID
Product Details
Crouzet RQR1 & RQR6 Star Delta Timer
Premium range of Star Delta timers which provide the user with a dynamic multi-range and multi-voltage product to ensure your application is covered
7 timing ranges supported offering timer functions from 1 second to up to 100 hours
Single phase & three phase options available
Can be programmed for multi-function or mono-function
LED status indication for easy recognition
Simple screw terminal connections which support cable cross sectional areas from 0.5 - 3.3mm² single core and for quick installation
Specifications
| Attribute | Value |
| Brand | Crouzet |
| Supply Voltage | 24 V dc, 24 → 240 V ac |
| Time Range | 0.1 s → 100 h |
| Switch Configuration | 2 C/O |
| Current Maximum | 16 A |
| Maximum Operating Temperature | +60 °C |
| Minimum Operating Temperature | -20 °C |
| Mode of Operation | Star Delta |
| Power Supply | External |
| Contact Material | Silver Nickel |
| Depth | 77 mm |
| Time Increment | Hours, Minutes, Seconds |
| Length | 90 mm |
| Width | 22.5 mm |
| Number of Contacts | 2 |
| Terminal Type | Screw |
| Mounting Type | DIN Rail |
| Time Delay | 120 (Reset) ms |
| Number of Timer Functions | Multi Function |