Schneider Electric SPDT Multi Function Timer Relay, Interval, 12 → 240V ac/dc, DIN Rail Mount

RS Stock No.:
8148447
Mfr. Prt No.:
821TD10H-UNI
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8148447
Product description Schneider Electric SPDT Multi Function Timer Relay, Interval, 12 → 240V ac/dc, DIN Rail Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number 821TD10H-UNI
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
RS stock number 8148447
Product description Schneider Electric SPDT Multi Function Timer Relay, Interval, 12 → 240V ac/dc, DIN Rail Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number 821TD10H-UNI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric 820 Series Time Delay Relay

Offering 10 timing functions this series of 35 mm DIN rail mountable time delay relays feature and ultra wide timing range. 10 ms to 10 days timing and a universal voltage input of 12-240 V ac / V dc enclosed in a slim modular package. Designed for ultimate control and accuracy this series features a fine time setting alongside the 10 different time scales. Input and Output is indicated via the Green and Red LED light and the input terminals accept wires up to 14 AWG. Available in both SPDT and DPDT the 820 series provides a one stop solution for any power management system.

The 821 is available as a 15 amp SPDT timer whilst the 822 is available as DPDT which has the ability to switch up to 15 amps per pole.

Features and Benefits:

• Output and Input LED indication
• 10 functions
• 10 different time scales
• DIN rail mounting
• Solid state circuitry
• 17.5 mm wide for tight spaces

Protection ratings & Safety features:

• cULus (File: E234203, CCN: NKCR, NKCR7)
• CE 61810-1, RoHS
• IP20 enclosure rating according to IEC 60529

Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements.


Specifications

Attribute Value
Brand Schneider Electric
Supply Voltage 12 → 240 V ac/dc
Time Range 0.1 s ? 10 Day
Minimum Voltage 12 V ac/dc
Minimum Operating Temperature -20 °C
Mode of Operation Interval
Power Supply Internal
Contact Material Silver Alloy
Maximum Voltage 240 V ac/dc
Depth 65 mm
Time Increment Days, Hours, Minutes, Seconds
Length 90 mm
Width 17.5 mm
Number of Contacts 3
Terminal Type PCB Pin
Mounting Type DIN Rail
Time Delay 50 ms
Number of Timer Functions Multi Function
Switch Configuration SPDT
Current Maximum 15 A
Maximum Operating Temperature +55 °C
Contact Configuration SPDT
Checking stock...
IDR
1,390,002.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,390,002.28
*price per unit indicative
"Schneider Electric SPDT Multi Function Timer Relay, Interval, 12 → 240V ac/dc, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products