ABB DPDT Multi Function Timer Relay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 300h, DIN Rail Mount

RS Stock No.:
7466993
Mfr. Prt No.:
1SVR730040R3300 CT-WBS.22S
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7466993
Product description ABB DPDT Multi Function Timer Relay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 300h, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SVR730040R3300 CT-WBS.22S
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
RS stock number 7466993
Product description ABB DPDT Multi Function Timer Relay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 300h, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SVR730040R3300 CT-WBS.22S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CT-WBS Series Impulse Timers

The CT-WBS series is a multifunctional electronic timer set from the CT-S range. The series provides up to 10 timing functions and 10 time ranges. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double-chamber cage connection terminals) and the completely tool free Easy Connect Technology (push-in terminals).

APPROVALS : UL 508, CAN/CSA C22.2 No.14, GL, GOST, CB scheme,

Rated control supply voltage 24 → 48 V dc, 24 → 240 V ac
7 timing functions: Flasher starting with ON, Flasher starting with OFF, Impulse - ON, ON - delay, Fixed impulse with adjustable time delay, Adjustable impulse with fi xed time delay, ON/OFF - function
10 time ranges (0.05 s → 300 h)
Precise adjustment by front - face operating elements
Screw connection technology or Easy Connect Technology available
Enclosure material for highest fire protection classification
Tool free mounting and demounting on DIN - rail
2 C/O (SPDT) contacts
22.5 mm (0.89 in) width
2 LEDs for status indication


Specifications

Attribute Value
Supply Voltage 24 → 240 V ac, 24 → 48 V dc
Brand ABB
Time Range 0.05 s → 300 h
Mode of Operation Adjustable Impulse with Fixed Time Relay, Fixed Impulse with Adjustable Time Relay, Flash Start with OFF, Flash Start with ON, Impulse ON, ON Delay
Power Supply External
Contact Material Cadmium Free
Maximum Voltage 300 V ac
Depth 113.4 mm
Minimum Voltage 12 V
Time Increment Hours, Seconds
Length 85.6 mm
Width 22.5 mm
Number of Contacts 2
Terminal Type Screw
Mounting Type DIN Rail
Time Delay <80 (Recovery) ms
Number of Timer Functions Multi Function
Switch Configuration SPDT
Current Maximum 4 A
Contact Configuration DPDT
Checking stock...
IDR
1,556,777.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,556,777.38
*price per unit indicative
"ABB DPDT Multi Function Timer Relay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 300h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products