Omron Multi Function Timer Relay, 12 → 24 V dc, 24V ac 0.001 s → 9999h

RS Stock No.:
7463916
Mfr. Prt No.:
H5CX-ASD-N
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7463916
Product description Omron Multi Function Timer Relay, 12 → 24 V dc, 24V ac 0.001 s → 9999h
Manufacturer / Brand Omron
Manufacturer part number H5CX-ASD-N
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
RS stock number 7463916
Product description Omron Multi Function Timer Relay, 12 → 24 V dc, 24V ac 0.001 s → 9999h
Manufacturer / Brand Omron
Manufacturer part number H5CX-ASD-N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2 Colour LCD, H5CX Series

Note

Note: stock numbers

APPROVALS : UL, CSA

Functions - 131,132,141,143,211,453,612, plus Omron codes: A3, B1, Z
4 digit, 2 colour display


Specifications

Attribute Value
Brand Omron
Supply Voltage 12 → 24 V dc, 24 V ac
Time Increment Hours, Seconds
Length 48 mm
Width 48 mm
Time Range 0.001 s → 9999 h
Number of Contacts 1
Terminal Type Screw
Mounting Type Flush Mount
Number of Timer Functions Multi Function
Switch Configuration SPST
Current Maximum 100 mA
Minimum Voltage 5 V dc
Mode of Operation Flicker OFF, Flicker ON
Power Supply External
Series H5CX
Maximum Voltage 30 V dc
Depth 84 mm
Checking stock...
IDR
4,197,278.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,197,278.24
*price per unit indicative
"Omron Multi Function Timer Relay, 12 → 24 V dc, 24V ac 0.001 s → 9999h" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products