Omron Timer Relay, Star Delta, 240 → 440V ac 1 → 12s, DIN Rail Mount

RS Stock No.:
7334925
Mfr. Prt No.:
H3DKGEAC240440
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7334925
Product description Omron Timer Relay, Star Delta, 240 → 440V ac 1 → 12s, DIN Rail Mount
Manufacturer / Brand Omron
Manufacturer part number H3DKGEAC240440
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
RS stock number 7334925
Product description Omron Timer Relay, Star Delta, 240 → 440V ac 1 → 12s, DIN Rail Mount
Manufacturer / Brand Omron
Manufacturer part number H3DKGEAC240440

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Star Delta H3DK-G/GE Series

APPROVALS : CE, cURus, CCC, LR

Set two time ranges between 1 → 120 s with one timer
Models with 240 → 440 Vac power supply
DIN rail track mounting
9 terminals
Contact outputs: Delta circuit: SPDT, Star circuit: SPDT
Insulation resistance: 100 MΩ min. at 500 Vdc
Protection class rating: IP30 (Terminal block: IP20)


Specifications

Attribute Value
Supply Voltage 240 → 440 V ac
Brand Omron
Number of Timer Functions Single
Time Range 1 → 12 s, 10 → 120 s
Switch Configuration SPDT
Current Maximum 1.5 A
Maximum Operating Temperature +55 °C
Minimum Voltage 120 V ac
Minimum Operating Temperature -20 °C
Mode of Operation Star Delta
Series H3DK
Maximum Voltage 440 V ac
Depth 100 mm
Time Increment Seconds
Length 89.4 mm
Width 22.5 mm
Mounting Type DIN Rail
Checking stock...
IDR
1,520,170.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,520,170.77
*price per unit indicative
"Omron Timer Relay, Star Delta, 240 → 440V ac 1 → 12s, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products