Finder Multi Function Timer Relay, ON Delay, ON Pulse, 12V ac/dc 0.1 s → 6h, DIN Rail Mount

RS Stock No.:
6667937
Mfr. Prt No.:
38.21.0.012.0060
Brand:
Finder

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6667937
Product description Finder Multi Function Timer Relay, ON Delay, ON Pulse, 12V ac/dc 0.1 s → 6h, DIN Rail Mount
Manufacturer / Brand Finder
Manufacturer part number 38.21.0.012.0060
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
RS stock number 6667937
Product description Finder Multi Function Timer Relay, ON Delay, ON Pulse, 12V ac/dc 0.1 s → 6h, DIN Rail Mount
Manufacturer / Brand Finder
Manufacturer part number 38.21.0.012.0060

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Timed Interface Module - 38.21 Series

Electromechanical or solid state relay outputs
4 functions: On Delay, On Pulse, Symmetrical recycling, Fixed Pulse (0.5s) delayed
4 timescales: 0.1s to 3s, 3s to 60s, 1 min to 20 min, 0.3 h to 6 h
Slim design, only 6.2mm wide
DIN rail mounting


Specifications

Attribute Value
Brand Finder
Time Range 0.1 s → 6 h
Minimum Voltage 250 V ac
Minimum Operating Temperature -40 °C
Mode of Operation ON Delay, ON Pulse
Power Supply External
Contact Material Silver Nickel
Series 38 Series
Maximum Voltage 400 V ac
Depth 75.6 mm
Time Increment Hours, Seconds
Length 6.2 mm
Width 6.2 mm
Terminal Type Screw
Mounting Type DIN Rail
Time Delay 0.5 s
Supply Voltage 12 V ac/dc
Number of Timer Functions Multi Function
Switch Configuration SPDT
Current Maximum 10 A
Maximum Operating Temperature +70 °C
Checking stock...
IDR
517,737.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1517,737.04
*price per unit indicative
"Finder Multi Function Timer Relay, ON Delay, ON Pulse, 12V ac/dc 0.1 s → 6h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products