Finder 4PDT Multi Function Timer Relay, 230V ac 0.05 → 100 s, 3 → 100min, Plug In Mount

RS Stock No.:
4504742
Mfr. Prt No.:
85.04.8.240.0000
Brand:
Finder

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4504742
Product description Finder 4PDT Multi Function Timer Relay, 230V ac 0.05 → 100 s, 3 → 100min, Plug In Mount
Manufacturer / Brand Finder
Manufacturer part number 85.04.8.240.0000
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
RS stock number 4504742
Product description Finder 4PDT Multi Function Timer Relay, 230V ac 0.05 → 100 s, 3 → 100min, Plug In Mount
Manufacturer / Brand Finder
Manufacturer part number 85.04.8.240.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

L328005-21L365623-21

Specifications

Attribute Value
Brand Finder
Power Supply External
Series 85 Series
Maximum Voltage 250 V ac
Time Range 0.05 → 100 s, 3 → 100 min, 5 → 100 min
Depth 27.7 mm
Time Increment Hours, Minutes, Seconds
Length 59.5 mm
Number of Contacts 4
Mounting Type Plug In
Supply Voltage 230 V ac
Number of Timer Functions Multi Function
Current Maximum 7 A
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -20 °C
Mode of Operation Interval, ON Delay, Pulse Delay, Symmetrical Flash
Contact Material Silver Nickel
Width 20.6 mm
Terminal Type 14-Pin Connector
Time Delay <=20 ms
Switch Configuration 4PDT
Contact Configuration 4PDT
Checking stock...
IDR
904,046.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1904,046.91
*price per unit indicative
"Finder 4PDT Multi Function Timer Relay, 230V ac 0.05 → 100 s, 3 → 100min, Plug In Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products