ABB SPDT Timer Relay, ON Delay, 24V ac 0.3 → 30s, DIN Rail Mount

RS Stock No.:
4429398
Mfr. Prt No.:
1SVR550217R4100
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4429398
Product description ABB SPDT Timer Relay, ON Delay, 24V ac 0.3 → 30s, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SVR550217R4100
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
RS stock number 4429398
Product description ABB SPDT Timer Relay, ON Delay, 24V ac 0.3 → 30s, DIN Rail Mount
Manufacturer / Brand ABB
Manufacturer part number 1SVR550217R4100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CT-SDE star triangle

APPROVALS : UL, CSA, GL, DIN VDE, IEC

Standard time relay with 1 function, 1 time range
In the most common time and supply voltage versions
All time settings via absolute scales
Function display in internal symbols on front side
Max. 2 supply voltages via terminal selection in one unit
Terminal technology, max. 2x1.5mm2 with cable end sleeve
Extremely cost-effective standard time relay
Fine time value setting in absolute values via front potentiometer
Activation via non-floating contacts or via the supply voltage
Output 1 changer

On delay time relay AHF/switch-off delay

Function start via non-floating control contact

Supply voltage=control voltage

Control voltage must be tapped from terminals A1 and Y1 directly in order to guarantee trouble-free function

LI233092-11LD233092-01

Specifications

Attribute Value
Brand ABB
Supply Voltage 24 V ac/dc, 200 → 240 V ac
Time Range 0.3 → 30 s
Minimum Operating Temperature -20 °C
Mode of Operation ON Delay
Power Supply External
Contact Material Silver Cadmium Oxide
Maximum Voltage 250 V
Depth 78 mm
Time Increment Seconds
Length 78.5 mm
Width 22.5 mm
Number of Contacts 2
Mounting Type DIN Rail
Number of Timer Functions Single
Switch Configuration DPDT
Current Maximum 4 A
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Checking stock...
IDR
856,112.18
IDR
797,478.67
Out of stock
Price EachYou save IDR 58,633.51 (6.8%)
Unit(s)Per Unit(IDR)
1797,478.67
*price per unit indicative
"ABB SPDT Timer Relay, ON Delay, 24V ac 0.3 → 30s, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products