ABB SPDT Multi Function Timer Relay, Flash Start with OFF, Flash Start with ON, Impulse ON, OFF Delay, ON Delay, Pulse

RS Stock No.:
4429297
Mfr. Prt No.:
1SVR550029R8100
Brand:
ABB
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
RS stock number 4429297
Product description ABB SPDT Multi Function Timer Relay, Flash Start with OFF, Flash Start with ON, Impulse ON, OFF Delay, ON Delay, Pulse
Manufacturer / Brand ABB
Manufacturer part number 1SVR550029R8100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Supply Voltage 24 → 240 V ac/dc
Brand ABB
Minimum Operating Temperature -20 °C
Mode of Operation Flash Start with OFF, Flash Start with ON, Impulse ON, OFF Delay, ON Delay, Pulse Former
Power Supply External
Time Range 0.05 s → 100 h
Contact Material Silver Cadmium Oxide
Maximum Voltage 250 V ac/dc
Depth 78.5 mm
Time Increment Hours, Seconds
Length 78 mm
Width 22.5 mm
Number of Contacts 1
Terminal Type Screw
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Switch Configuration SPDT
Current Maximum 4 A
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Checking stock...
IDR
1,589,922.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,589,922.62
*price per unit indicative
"ABB SPDT Multi Function Timer Relay, Flash Start with OFF, Flash Start with ON, Impulse ON, OFF Delay, ON Delay, Pulse" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products