Omron Multi Function Timer Relay, 200 → 230V ac 0.1 min → 10h

RS Stock No.:
2361458
Mfr. Prt No.:
H3YN-41 AC200-230
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2361458
Product description Omron Multi Function Timer Relay, 200 → 230V ac 0.1 min → 10h
Manufacturer / Brand Omron
Manufacturer part number H3YN-41 AC200-230
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
RS stock number 2361458
Product description Omron Multi Function Timer Relay, 200 → 230V ac 0.1 min → 10h
Manufacturer / Brand Omron
Manufacturer part number H3YN-41 AC200-230

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

H3YN - 4PDT

APPROVALS : UL, CSA

Functions - 143,453,611,612
Multiple functions, multiple time ranges
Electrical life: 200000 operations at rated load


Specifications

Attribute Value
Supply Voltage 200 → 230 V ac
Brand Omron
Minimum Operating Temperature -10 °C
Mode of Operation Flicker OFF Start, Flicker ON Start, Interval, ON Delay
Power Supply External
Time Range 0.1 min → 10 h
Series H3YN
Maximum Voltage 250 V ac
Depth 63 mm
Time Increment Hours, Minutes
Length 28 mm
Width 21.5 mm
Number of Contacts 4
Terminal Type Socket
Mounting Type DIN Rail, Flush Mount
Time Delay 0.1 s
Number of Timer Functions Multi Function
Switch Configuration 4PDT
Current Maximum 3 A
Maximum Operating Temperature +50 °C
Checking stock...
IDR
1,308,922.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,308,922.31
*price per unit indicative
"Omron Multi Function Timer Relay, 200 → 230V ac 0.1 min → 10h" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products