Omron DPDT Multi Function Time Delay Relay, ON Delay, 12 → 125 V dc, 24 → 230V ac 0.1 s → 10min,

RS Stock No.:
1770108
Mfr. Prt No.:
H3YN-2 DC12
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1770108
Product description Omron DPDT Multi Function Time Delay Relay, ON Delay, 12 → 125 V dc, 24 → 230V ac 0.1 s → 10min,
Manufacturer / Brand Omron
Manufacturer part number H3YN-2 DC12
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
RS stock number 1770108
Product description Omron DPDT Multi Function Time Delay Relay, ON Delay, 12 → 125 V dc, 24 → 230V ac 0.1 s → 10min,
Manufacturer / Brand Omron
Manufacturer part number H3YN-2 DC12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details


Specifications

Attribute Value
Supply Voltage 12 → 125 V dc, 24 → 230 V ac
Brand Omron
Time Range 0.1 s → 10 min
Minimum Voltage 12 V dc, 24 V ac
Maximum Voltage 125 V dc, 230 V ac
Depth 56.6 mm
Minimum Operating Temperature -10 °C
Time Increment Minutes, Seconds
Length 21.5 mm
Width 28 mm
Mode of Operation ON Delay
Number of Contacts 2
Terminal Type Plug-In
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Power Supply External
Switch Configuration DPDT
Current Maximum 5 A
Maximum Operating Temperature +50 °C
Contact Configuration DPDT
Series H3YN-2
Checking stock...
IDR
886,425.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1886,425.39
*price per unit indicative
"Omron DPDT Multi Function Time Delay Relay, ON Delay, 12 → 125 V dc, 24 → 230V ac 0.1 s → 10min," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products