Omron SPDT Timer Relay, Power OFF Delay, 200 → 240V ac 1 → 120s, DIN Rail Mount

RS Stock No.:
1066247
Mfr. Prt No.:
H3DT-HDL
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1066247
Product description Omron SPDT Timer Relay, Power OFF Delay, 200 → 240V ac 1 → 120s, DIN Rail Mount
Manufacturer / Brand Omron
Manufacturer part number H3DT-HDL
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
RS stock number 1066247
Product description Omron SPDT Timer Relay, Power OFF Delay, 200 → 240V ac 1 → 120s, DIN Rail Mount
Manufacturer / Brand Omron
Manufacturer part number H3DT-HDL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

H3DT-H Off Delay Timer

Solid-sate time delay relays with push in plus technology are used for in-panel applications. They are ideal in space saving applications due to their slim design and help reduce work in control panels. The timers reduce power consumption by up to 60% to help reduce heat generation in control panels.

• Off delay operating mode
• Slim design, 17.5 mm width
• Set two time ranges; 0.1 s to 12 s (S series), 1.0 s to 120 s (L series)
• Relay output
• Wide supply voltage range, depending on model
• DIN Rail mounting


Specifications

Attribute Value
Supply Voltage 200 → 240 V ac
Brand Omron
Time Range 1 → 120 s
Minimum Operating Temperature -20 °C
Mode of Operation Power OFF Delay
Power Supply External
Contact Material Silver Alloy
Series H3DT
Maximum Voltage 30 V dc, 250 V ac
Depth 100 mm
Time Increment Seconds
Length 17.5 mm
Width 90 mm
Number of Contacts 2
Terminal Type Screw
Mounting Type DIN Rail
Number of Timer Functions Single
Switch Configuration SPDT
Current Maximum 5 A
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Checking stock...
IDR
1,701,315.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,701,315.80
*price per unit indicative
"Omron SPDT Timer Relay, Power OFF Delay, 200 → 240V ac 1 → 120s, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products