RS PRO Grey Self Amalgamating Tape 19mm x 10m

RS Stock No.:
1469000
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
RS stock number 1469000
Product description RS PRO Grey Self Amalgamating Tape 19mm x 10m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 19 mm
Maximum Operating Temperature +130 °C
Thickness 0.5 mm
Minimum Operating Temperature -35 °C
Colour Grey
Length 10 m
Checking stock...
IDR
309,949.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1309,949.95
*price per unit indicative
"RS PRO Grey Self Amalgamating Tape 19mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda