RS PRO Mixer Nozzle, 50ml Bayonet 10 Mixing elements 100mm
- RS Stock No.:
- 0512825
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
| RS stock number | 0512825 |
| Product description | RS PRO Mixer Nozzle, 50ml Bayonet 10 Mixing elements 100mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Turbo Square Mixers
Introducing the high-quality static mixing nozzle from RS PRO for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). This static mixing nozzle is designed with a square geometry consists of a series of alternating left- and right-hand elements with intermittent flow inverters which ensures full mixing and a smooth even sealant application. The flow inverters effectively channel the fluids from the walls into the centre of the mixer giving a consistent high-quality mix and reducing adhesive waste. The end of the nozzle can be cut back to increase the bead size of the epoxy applied and the nozzle is constructed from a high-grade, industrial-safe and silicone free polypropylene.
Features and Benefits:
• For use with epoxy, acrylic and methacrylate, adhesives & sealants
• Square mixer profile with intermittent flow inverters providing smooth even application
• Bayonet fitting
• Easy to use and can be cut to alter bead size
• Easy to clean
• Ideal for use instead of traditional mixer dispensers
Typical Applications:
RS PRO mixer nozzles are used by professionals and DIY enthusiasts for a smooth and even application to seal or gap fill with adhesive dispensers such caulking guns. Can be used in many jobs from bathrooms to kitchens.
FAQs:
Does longer nozzle ensure better mixing of components?
No, every nozzle is designed in an optimal way to ensure correct components mixing. The length of a nozzle always depends on the size of the cartridge. Simply, for the bigger cartridge, a longer nozzle is required. Please, always read epoxy manufacturers recommendations before selecting the correct size of the nozzle to make sure your fluids or liquids are optimally combined.
Can this static mixer nozzle be used more than once?
Yes, nozzles can be washed and re-used as many times as it's needed. However, it is recommended to use carefully cleaned mixer nozzles to make sure liquids or fluids are properly mixed together. Before re-using a nozzle please, make sure it's been cleaned properly and the syringe plunger is not blocked by any obstacles.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Supported Cartridge Type | Bayonet |
| Supported Cartridge Size | 50 ml |
| Number of Mixing Elements | 10 |
| Supported Adhesive Type | Epoxy |
| Length | 100 mm |