RS PRO Type J Thermocouple 0.3mm Length, 6.35mm Diameter → +200°C

RS Stock No.:
1314741
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1314741
Product description RS PRO Type J Thermocouple 0.3mm Length, 6.35mm Diameter → +200°C
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
RS stock number 1314741
Product description RS PRO Type J Thermocouple 0.3mm Length, 6.35mm Diameter → +200°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Type K and J copper disc thermocouples

From RS PRO, comes a range of type K and J copper disc thermocouples. With a probe that has been constructed with copper for added effectiveness against corrosion, these thermocouples are a fantastic solution for temperature measurement and are ideal for surface measurement.

Features and benefits:

  • Maximum operating temperature of +200 °C

  • Meets IEC standards

  • 6.35 probe diameter.

  • Good mechanical strength and flexibility

  • Resistant to oils, acids and other adverse fluids, steam and gasses

  • Fast response

  • Teflon insulated wire for added durability

Applications

Thermocouples have a variety of applications such as;

  • Medical - research into DNA and hypodermic insertion to detecting a tumour.

  • Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.

  • Temperature readings in boilers, heating sensors, and ovens

  • Food thermometers, industrial probes, and sensors

What are type K and type J thermocouple sensors?

Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.

Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are ideal for taking readings from a range of older types of equipment.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Termination Type Miniature Plug
Thermocouple Type J
Probe Material Copper
Probe Diameter 6.35 mm
Probe Length 0.3 mm
Cable Length 1 m
Maximum Temperature Sensed +200 °C
Standards Met IEC
Checking stock...
IDR
428,160.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1428,160.98
*price per unit indicative
"RS PRO Type J Thermocouple 0.3mm Length, 6.35mm Diameter → +200°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda