3M Scotch 5423 Transparent Gliding Foil, 16.5m x 25mm x 0.28mm

RS Stock No.:
7873202
Mfr. Prt No.:
5423 25mmx 16,5M
Brand:
3M
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
RS stock number 7873202
Product description 3M Scotch 5423 Transparent Gliding Foil, 16.5m x 25mm x 0.28mm
Manufacturer / Brand 3M
Manufacturer part number 5423 25mmx 16,5M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

PE Tapes


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +110 °C
Thickness 0.28 mm
Colour Transparent
Model Number Scotch 5423
Width 25 mm
Minimum Operating Temperature -35 °C
Length 16.5 m
Checking stock...
IDR
2,005,496.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,005,496.80
*price per unit indicative
"3M Scotch 5423 Transparent Gliding Foil, 16.5m x 25mm x 0.28mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda