3M Scotch 5490 Brown PTFE Tape, 33m x 25mm x 0.09mm

RS Stock No.:
1757820
Mfr. Prt No.:
5490 - 25 MM (21763)
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1757820
Product description 3M Scotch 5490 Brown PTFE Tape, 33m x 25mm x 0.09mm
Manufacturer / Brand 3M
Manufacturer part number 5490 - 25 MM (21763)
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
RS stock number 1757820
Product description 3M Scotch 5490 Brown PTFE Tape, 33m x 25mm x 0.09mm
Manufacturer / Brand 3M
Manufacturer part number 5490 - 25 MM (21763)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ PTFE Film Tape 5490 Grey

Introducing the 3M™ 5490, this PTFE tape uses a Brown extruded Polytetrafluoroethylene offering with PTFE integrated and a silicone adhesive offering high-temperature performance. This tape provides a non-stick, low friction surface for a broad range of surfaces, including metals, plastics and wood. The 3M 5490 tape provides shear strength, surface adhesion and the thicker backing helps to extend the life when subjected to abrasion and wear. The excellent abrasion resistance makes it ideal for many tough impact wear or sliding applications.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +260 °C
Thickness 0.09 mm
Colour Brown
Model Number Scotch 5490
Width 25 mm
Minimum Operating Temperature -54 °C
Length 33 m
Checking stock...
IDR
4,553,904.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,553,904.24
*price per unit indicative
"3M Scotch 5490 Brown PTFE Tape, 33m x 25mm x 0.09mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda