Eaton Sensor Reflector, 84 (Dia.) x 9 mm Round
- RS Stock No.:
- 8470410
- Mfr. Prt No.:
- 135743 6200A-6501
- Brand:
- Eaton

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8470410 |
| Product description | Eaton Sensor Reflector, 84 (Dia.) x 9 mm Round |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 135743 6200A-6501 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Eaton Cutler-Hammer Retroreflector Sensors
The Cutler-Hammer 6200 series of retroreflector sensors from Eaton provide an excellent sensing range and are used with reflex-type sensors. The high performance sensors are available in two types of retroreflective target material; corner cube and embedded glass bed.
Eaton Sensors
2 types of retroreflective target material available
Excellent sensing range
3” x 3” in size
Specifications
| Attribute | Value |
| Brand | Eaton |
| Accessory Type | Sensor Reflector |