RS PRO White PTFE Tape, 5m x 12mm x 0.2mm

RS Stock No.:
0231964
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0231964
Product description RS PRO White PTFE Tape, 5m x 12mm x 0.2mm
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
RS stock number 0231964
Product description RS PRO White PTFE Tape, 5m x 12mm x 0.2mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

RS PRO PTFE Extra Thick PTFE Tape

This exceptional RS PRO Extra thick PTFE thread seal tape is also called plumbers tape or thread seal tape and is often used piping and ductwork application for sealing threaded pipe joints. Its non-adhesive backing makes it easy to handle, and the extra thick tape allows for a smaller overlap. The tape is sold cut to specific widths and wound on a spool which makes it easy to wind around your pipe threads.

Some of PTFE’s key material characteristics are the fact that it’s both extremely low friction, and is hydrophobic (meaning it repels water). This makes PTFE tape incredibly useful for a wide range of plumbing and pipework jobs with pipe fittings etc.

Features and Benefits

Extra thick PTFE tape designed for sealing threads in just one wrap

Only requires 50% overlap on the thread for BS21 thread up to 2 inches.

Suitable for more aggressive environments where acids, gases or solvents may be present

Easy to apply and handle

Robust pressure resistant

FAQ's

Where would you use RS PRO PTFE tape?

The RS PRO PTFE tape can be used when fitting compression joints and is widely used by plumbers and DIY enthusiasts on radiator valves and taps.

How much PTFE tape to use?

To create a good seal wrap the tape it only requires a 50% overlap round the components to create a better seal.

How to use RS PRO PTFE Tape?

• Always clean the thread pipes before beginning to apply your tape
• Wrap the tape in the direction of the threaded spiral of the male thread, always beginning with the first thread. Wrapping the wrong way may result in it coming unwound as you tighten the fitting. Do not overhang the tape
• Keep the edge of the tape parallel to the face of the fitting and wrap all the threads
• When you have wrapped enough tape around, cut or tear off the excess
• Press firmly to ensure the tape lies flat
• Tighten the male end connection into the female end connection


Specifications

Attribute Value
Brand RS PRO
Maximum Operating Temperature +260 °C
Thickness 0.2 mm
Colour White
Width 12 mm
Minimum Operating Temperature -200 °C
Length 5 m
Checking stock...
IDR
57,689.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
157,689.50
*price per unit indicative
"RS PRO White PTFE Tape, 5m x 12mm x 0.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda