3M SCOTCH 8915 Blue Transparent Packing Tape, 55m x 18mm
- RS Stock No.:
- 7271293
- Mfr. Prt No.:
- 8915
- Brand:
- 3M
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
| RS stock number | 7271293 |
| Product description | 3M SCOTCH 8915 Blue Transparent Packing Tape, 55m x 18mm |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 8915 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CA
Product Details
Specifications
| Attribute | Value |
| Brand | 3M |
| Tensile Strength | 298 N/cm |
| Thickness | 0.15 mm |
| Colour | Blue Transparent |
| Model Number | SCOTCH 8915 |
| Backing Material | Glass Fibre PET Film |
| Width | 18 mm |
| Elongation at Break | 3 % |
| Dispenser Type | Manual |
| Length | 55 m |