Omron Electrode Holder for use with 61F-GP-N8, Conductive Level Controller

RS Stock No.:
0354329
Mfr. Prt No.:
BS1
Brand:
Omron
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
RS stock number 0354329
Product description Omron Electrode Holder for use with 61F-GP-N8, Conductive Level Controller
Manufacturer / Brand Omron
Manufacturer part number BS1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Single-Pole Electrode Holder - High Pressure/Temperature

Conductive Level Probes

Single-pole electrode holders are useful where electrodes require spacing apart to avoid clogging. The unit may be screwed in place (M18 thread) and is capable of holding the electrode using the two M4 screws.

Suitable for use up to 29kg/cm2 or 250°C (max.)


Specifications

Attribute Value
Brand Omron
Accessory Type Electrode Holder
For Use With 61F-GP-N8, Conductive Level Controller
Checking stock...
IDR
1,386,331.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,386,331.13
*price per unit indicative
"Omron Electrode Holder for use with 61F-GP-N8, Conductive Level Controller" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products