Omron Plastic Fibre Optic Sensor, IP67

RS Stock No.:
1780202
Mfr. Prt No.:
E32DC200E
Brand:
Omron
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
RS stock number 1780202
Product description Omron Plastic Fibre Optic Sensor, IP67
Manufacturer / Brand Omron
Manufacturer part number E32DC200E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E32 Series Fibre Optic Sensing Heads

Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber

LE178020-01LD178020-02L178020-01LI178020-01

Specifications

Attribute Value
Brand Omron
IP Rating IP67
Minimum Operating Temperature -40 °C
Dimensions 11 x M3 x 0.5 mm
Housing Material PE
Length 11 mm
Terminal Type Wire Lead
Detection Range 130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm
Electrical Connection Cable
Maximum Operating Temperature +70 °C
Fibre Optic Type Plastic
Checking stock...
IDR
1,986,826.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,986,826.38
*price per unit indicative
"Omron Plastic Fibre Optic Sensor, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products