3M Scotch SCOTCH 371 Brown Packing Tape, 100m x 50mm

RS Stock No.:
2060234
Mfr. Prt No.:
371 CHOCOLAT (22201)
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2060234
Product description 3M Scotch SCOTCH 371 Brown Packing Tape, 100m x 50mm
Manufacturer / Brand 3M
Manufacturer part number 371 CHOCOLAT (22201)
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
RS stock number 2060234
Product description 3M Scotch SCOTCH 371 Brown Packing Tape, 100m x 50mm
Manufacturer / Brand 3M
Manufacturer part number 371 CHOCOLAT (22201)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand 3M
Tensile Strength 7 N/cm
Thickness 0.05 mm
Colour Brown
Series Scotch
Model Number SCOTCH 371
Backing Material BOPP
Width 50 mm
Elongation at Break 160 %
Dispenser Type Manual
Length 100 m
Checking stock...
IDR
526,233.13
Out of stock
Price Box (1 Box of 6)
Box(s)Per Box(IDR)Per Unit(IDR)
1526,233.1387,705.52
*price per unit indicative
"3M Scotch SCOTCH 371 Brown Packing Tape, 100m x 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda