RS PRO JIS Thermocouple Connector for use with Type T Thermocouple Type T, Standard

RS Stock No.:
7719051
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7719051
Product description RS PRO JIS Thermocouple Connector for use with Type T Thermocouple Type T, Standard
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
RS stock number 7719051
Product description RS PRO JIS Thermocouple Connector for use with Type T Thermocouple Type T, Standard
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Standard Quick Wire Sockets with Mounting Bracket

Standard quick wire panel mounting sockets with stainless steel mounting bracket available in thermocouple types K, J, T, E, N, R/S and B. These thermocouple sockets can be used in a variety of applications and are suited to industrial processes.

Easy 'jab-in' connection for rapid termination
Suitable for use with RS range of aluminium faceplates
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C


Specifications

Attribute Value
Brand RS PRO
Accessory Type Thermocouple Connector
For Use With Type T Thermocouple
Application Standard Quickwire Panel Mount Connector
Connector Size Standard
Mounting Type Stainless Steel Bracket
Standards Met JIS
Checking stock...
IDR
185,760.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1185,760.19
*price per unit indicative
"RS PRO JIS Thermocouple Connector for use with Type T Thermocouple Type T, Standard" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products