3M SCOTCH 101E Beige Masking Tape 36mm x 50m

RS Stock No.:
9031426
Mfr. Prt No.:
UU001607066
Brand:
3M
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
RS stock number 9031426
Product description 3M SCOTCH 101E Beige Masking Tape 36mm x 50m
Manufacturer / Brand 3M
Manufacturer part number UU001607066

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

3M™ General Purpose Masking Tape 101E

3M™ 101E masking tape is a reliable 3M branded tape used for a wide variety of industrial applications including paint masking, bundling, attaching, labelling, decorating or sealing up to 30 degrees. The 3M 101E masking tape has good solvent resistance and consistent unwind performance.

Good adhesion to many surfaces
Highly conformable
Removes cleanly after use
Tears easily from the roll
Ideal for paint masking or surface protection


Specifications

Attribute Value
Brand 3M
Adhesive Material Rubber
Thickness 0.13 mm
Colour Beige
Model Number SCOTCH 101E
Backing Material Paper
Width 36 mm
Length 50 m
Checking stock...
IDR
46,046.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
146,046.71
*price per unit indicative
"3M SCOTCH 101E Beige Masking Tape 36mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda