3M SCOTCH 244 Gold Masking Tape 48mm x 50m
- RS Stock No.:
- 7873243
- Mfr. Prt No.:
- 244 50mm x 50M
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7873243 |
| Product description | 3M SCOTCH 244 Gold Masking Tape 48mm x 50m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 244 50mm x 50M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
3M™ Performance Masking Tape 244
Introducing the 3M™ 244, it's a smooth yellow paper masking tape that has the capability of resisting UV and water. Constructed from a flat paper backing with a synthetic adhesive coating. This performance masking tape offers great holding power at both room temperature and up to 100°C.
The 244 masking tape is ideal for any job that needs masking which includes stopping paint from going into certain areas or objects and giving you sharp clean edges. This tape can easily be applied to metal, rubber, glass and plastic with superior adhesion to hold and protect within bundling applications.
Features and Benefits
Suitable for holding, fixing, wrapping, sealing.
High-temperature resistance (100°C)
UV resistant
Easy to pull off the roll
Offers a great paint line
Ideal for bundling, marking and identification
Easy-to-tear - you can tear and apply as needed
This range includes the following
727-1319 - 18mm x 50 m
787-3243 - 50mm x 50 m
Typical Applications
Great for indoor applications such as:
Painting work
Fixing masking materials
Sealing, packing and marking
Bundling
FAQ's
What is the difference between masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water resistant.
What is the shelf life of this tape?
When stored in a dry clean place, the 3M 244 has a shelf life of 12 months from date of despatch by 3M.
Specifications
| Attribute | Value |
| Brand | 3M |
| Adhesive Material | Acrylic |
| Thickness | 0.09 mm |
| Colour | Gold |
| Model Number | SCOTCH 244 |
| Backing Material | Paper |
| Width | 48 mm |
| Length | 50 m |