RS PRO IEC Thermocouple Connector for use with Type K Thermocouple Type K, Standard

RS Stock No.:
2364075
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2364075
Product description RS PRO IEC Thermocouple Connector for use with Type K Thermocouple Type K, Standard
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
RS stock number 2364075
Product description RS PRO IEC Thermocouple Connector for use with Type K Thermocouple Type K, Standard
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Duplex Thermocouple Plugs and Sockets

2 channel standard connectors with solid, round plug pins. Available in thermocouple types K, J, T, E, N, R/S, B and copper.
The bodies of the thermocouple plugs and sockets are black with a spacer in the IEC colour coding and are ideal for industrial applications.

Rugged glass filled polyester bodies
Polarised contacts to prevent incorrect connection
Colour coded in accordance with IEC specification
Cable clamp available
Operating temperature +220°C max
Duplex (2-channel) standard connector that accepts solid, round plug pins
Bodies supplied coloured black with spacer in IEC colour coding
Rugged glass filled polyester bodies
Suitable for industrial applications
Available in Thermocouple types K, J, T, E, N, R/S, B & Copper
For Types K, J, T, E & N contacts are made from true Thermocouple alloys
R/S type has compensating copper/copper nickel alloy contacts (for R or S Type Thermocouples)
B type has compensating copper/copper contacts (for B Type Thermocouples)
Contacts are polarised to prevent incorrect connection


Specifications

Attribute Value
Brand RS PRO
Accessory Type Thermocouple Connector
For Use With Type K Thermocouple
Application Standard Duplex Connector
Connector Size Standard
Standards Met IEC
Checking stock...
IDR
321,802.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1321,802.52
*price per unit indicative
"RS PRO IEC Thermocouple Connector for use with Type K Thermocouple Type K, Standard" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products