RS PRO Relative Pressure Sensor for Air, Gas, Hydraulic Fluid, Liquid, Water, 10bar Max Pressure Reading, Current

RS Stock No.:
7975018
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7975018
Product description RS PRO Relative Pressure Sensor for Air, Gas, Hydraulic Fluid, Liquid, Water, 10bar Max Pressure Reading, Current
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
RS stock number 7975018
Product description RS PRO Relative Pressure Sensor for Air, Gas, Hydraulic Fluid, Liquid, Water, 10bar Max Pressure Reading, Current
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Pressure Sensors - IND series

These IND-series Pressure Sensors, also known as pressure transmitters from our own RS PRO brand are suitable for wide range of industrial applications. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless-steel housing.

Features and Benefits

• Piezo-resistive thick film ceramic sensor
• Compact and rugged
• BSP 1/ 4
• M12 4-pin connector
• CE Compliant

Material Specifications

• Housing: Stainless Steel 316L
• O ring seals: Viton
• Diaphragm: Ceramic Al2 O3 96%
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible
• Operational Life: >100x 1000000 cycles
• Insulation resistance >50M Ohms at 50 Vdc
• IP67

Applications

• Temperature testing facilities
• Process control
• Automation
• Industrial measurement

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Pressure Reading Type Relative
Mounting Type Threaded
Media Measured Air, Gas, Hydraulic Fluid, Liquid, Water
Electrical Connection DIN 43650 Type C
Maximum Operating Temperature +135 °C
Analogue Output 4 → 20 mA
IP Rating IP65
Maximum Pressure Reading 10 bar
Supply Voltage 9 → 32 V dc
Output Type Current
Minimum Operating Temperature -20 °C
Minimum Pressure Reading 0 bar
Process Connection G1/4
Maximum Current 20 mA
Accuracy ±0.25 %
Housing Material Stainless Steel
Checking stock...
IDR
3,146,490.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,146,490.22
*price per unit indicative
"RS PRO Relative Pressure Sensor for Air, Gas, Hydraulic Fluid, Liquid, Water, 10bar Max Pressure Reading, Current" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products