RS PRO Relative Pressure Sensor, 100bar Max Pressure Reading, Analogue
- RS Stock No.:
- 1754987
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1754987 |
| Product description | RS PRO Relative Pressure Sensor, 100bar Max Pressure Reading, Analogue |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1754987 |
| Product description | RS PRO Relative Pressure Sensor, 100bar Max Pressure Reading, Analogue |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Pressure Sensors
Introducing RS PRO pressure sensors, also known as pressure transmitters. These devices change pressure forces into electrical signals. They are used to measure the pressure of the specific quantity like air, water and gas by changing the pressure into electrical energy. The probe uses a piezo-resistive ceramic sensor, giving excellent media compatibility within a stainless steel housing.
Why would choose these types of pressure sensors?
Pressure sensors with 0-5 V or 4-20mA outputs are transmitters least affected with electrical noise and resistance in signal wires, perfect technology for long distance transmission.
What is the difference between a pressure transmitter and a pressure transducer?
Pressure transmitters regularly get confused with a pressure transducer. A pressure sensor with a current loop output such as 4-20 mA is technical a pressure transmitter. If a pressure sensor provides an mV voltage output or a non-amplified output then it’s a pressure transducer.
Characteristics
The electronics incorporate a microprocessor-based amplifier, requiring no adjustments and giving stable electronics, especially for industrial applications. The device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data.
Pressure Sensors, RS PRO
Features and Benefits
• Piezo-resistive thick film ceramic sensor
• Compact and rugged
• Stainless steel body
• Accuracy <±0.25%
• Output 4-20 mA
• Pressure rating: -1 to +9 Bar G
• Threaded mounting
• BSP 1/ 4
• M12 4-pin connector
• CE Compliant
Material Specifications
• Housing: Stainless Steel 316L
• O ring seals: Viton
• Diaphragm: Ceramic Al2 O3 96%
• Media wetted parts: Housing & connection, O ring seal, diaphragm
• Weight: 100 g
• Installation position: Flexible
• Operational Life: >100x 106 cycles
• Insulation resistance >50 hms at 50 V dc
• IP67
RS PRO Range IPS-M12 Series Industrial Pressure Sensor Options
4-20mA Pressure Sensor Range
• RS Stock no: 175-4983 = Pressure Transmitter 0-1barG 4-20mA M12
• RS Stock no: 175-5001 = Pressure Transmitter 0-6barG 4-20mA M12
• RS Stock no: 175-5003 = Pressure Transmitter -1 to +9barG 4-20mA M12
• RS Stock no: 175-4985 = Pressure Transmitter 0-10barG 4-20mA M12
• RS Stock no: 175-4990 = Pressure Transmitter 0-16barG 4-20mA M12
• RS Stock no: 175-4981 = Pressure Transmitter -1 to +24barG 4-20m M12
• RS Stock no: 175-4992 = Pressure Transmitter 0-25barG 4-20mA M12
• RS Stock no: 175-4999 = Pressure Transmitter 0-400barG 4-20mA M12
• RS Stock no: 175-4987 = Pressure Transmitter 0-100barG 4-20mA M12
• RS Stock no: 175-4995 = Pressure Transmitter 0-250barG 4-20mA M12
0-5 V Pressure Sensor Range
• RS Stock no: 175-4984 = Pressure Transmitter 0-1barG 0-5V M12
• RS Stock no: 175-5002 = Pressure Transmitter 0-6barG 0-5V M12
• RS Stock no: 175-5005 = Pressure Transmitter -1 to +9barG 0-5V M12
• RS Stock no: 175-4986 = Pressure Transmitter 0-10barG 0-5V M12
• RS Stock no: 175-4991 = Pressure Transmitter 0-16barG 0-5V M12
• RS Stock no: 175-4982 = Pressure Transmitter -1 to +24barG 0-5V M12
• RS Stock no: 175-4993 = Pressure Transmitter 0-25barG 0-5V M12
• RS Stock no: 175-4998 = Pressure Transmitter 0-40barG 0-5V M12
• RS Stock no: 175-4989 = Pressure Transmitter 0-100barG 0-5V M12
• RS Stock no: 175-4996 = Pressure Transmitter 0-250barG 0-5V M12
• RS Stock no: 175-5000 = Pressure Transmitter 0-400barG 0-5V M12
Applications Information
• Temperature testing facilities
• Process control
• Automation
• Industrial measurement
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Pressure Reading | 0 bar |
| Mounting Type | Threaded |
| Electrical Connection | M12 4-pin |
| Process Connection | G1/4 |
| Analogue Output | 4 → 20 mA |
| Maximum Current | 20 mA |
| Maximum Operating Temperature | +80 °C |
| Series | IPS |
| Supply Voltage | 9 → 32 V dc |
| Accuracy | ±0.25 % |
| Housing Material | Stainless Steel |
| Maximum Pressure Reading | 100 bar |
| Output Type | Analogue |
| Minimum Operating Temperature | -20 °C |
| Pressure Reading Type | Relative |