RS PRO PT1000 RTD Sensor, 2mm Dia, 10mm Long, 2 Wire, Probe, Class B +250°C Max

RS Stock No.:
8919151
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8919151
Product description RS PRO PT1000 RTD Sensor, 2mm Dia, 10mm Long, 2 Wire, Probe, Class B +250°C Max
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
RS stock number 8919151
Product description RS PRO PT1000 RTD Sensor, 2mm Dia, 10mm Long, 2 Wire, Probe, Class B +250°C Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Platinum resistance detectors with extended leads

From RS PRO, comes a range of high-performance platinum resistance detectors with extended leads. Constructed with Class A or B thin film, these probes are an excellent solution for temperature measurement.

Features and benefits:

  • Fast response time

  • 300, 500 or 1000mm extended lead lengths that are insulated with Teflon

  • Temperature range of –50°C to +250°C

  • Vibration resistant

  • 2 or 4 wire configurations

  • 2mm probe diameter and 10mm probe length.

  • Available with either a PT100 or PT1000 sensor

Applications

These platinum resistance detectors offer fantastic and suitable protection/sheathing required for immersion into fluids, corrosive substances, processes, etc.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Sensor Type PT1000
Brand RS PRO
Termination Type Lead Wire
Thermocouple Type PT 1000
Probe Material Platinum
Minimum Temperature Sensed -50 °C
Cable Length 1 m
Probe Diameter 2 mm
Probe Length 10 mm
Maximum Temperature Sensed +250 °C
Process Connection Probe
Number Of Wires 2
Accuracy Class B
Checking stock...
IDR
491,304.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1491,304.76
*price per unit indicative
"RS PRO PT1000 RTD Sensor, 2mm Dia, 10mm Long, 2 Wire, Probe, Class B +250°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products