Honeywell PT100 RTD Sensor, 2.18mm Dia, 6.35mm Long, 2 Wire, Probe, ±0.2 % +540°C Max

RS Stock No.:
3683917
Mfr. Prt No.:
HEL-707-T-0-12-00
Brand:
Honeywell
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
RS stock number 3683917
Product description Honeywell PT100 RTD Sensor, 2.18mm Dia, 6.35mm Long, 2 Wire, Probe, ±0.2 % +540°C Max
Manufacturer / Brand Honeywell
Manufacturer part number HEL-707-T-0-12-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HEL 700 series Platinum RTD


Specifications

Attribute Value
Brand Honeywell
Sensor Type PT100
Termination Type Lead Wire
Thermocouple Type PT 100
Probe Material Alumina
Minimum Temperature Sensed -75 °C
Cable Length 305 mm
Probe Diameter 2.18 mm
Probe Length 6.35 mm
Maximum Temperature Sensed +540 °C
Process Connection Probe
Number Of Wires 2
Accuracy ±0.2 %
Response Time 150 ms
Checking stock...
IDR
1,638,696.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,638,696.47
*price per unit indicative
"Honeywell PT100 RTD Sensor, 2.18mm Dia, 6.35mm Long, 2 Wire, Probe, ±0.2 % +540°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products