Honeywell PT100 RTD Sensor, 2.18mm Dia, 4.75mm Long, 2 Wire, ±0.2 °C +260°C Max
- RS Stock No.:
- 3683894
- Mfr. Prt No.:
- HEL-705-T-0-12-00
- Brand:
- Honeywell
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
| RS stock number | 3683894 |
| Product description | Honeywell PT100 RTD Sensor, 2.18mm Dia, 4.75mm Long, 2 Wire, ±0.2 °C +260°C Max |
| Manufacturer / Brand | Honeywell |
| Manufacturer part number | HEL-705-T-0-12-00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HEL 700 series Platinum RTD
Specifications
| Attribute | Value |
| Brand | Honeywell |
| Sensor Type | PT100 |
| Termination Type | Lead Wire |
| Thermocouple Type | PT 100 |
| Probe Material | Alumina |
| Minimum Temperature Sensed | -200 °C |
| Cable Length | 305 mm |
| Response Time | 0.15 s |
| Probe Diameter | 2.18 mm |
| Probe Length | 4.75 mm |
| Maximum Temperature Sensed | +260 °C |
| Number Of Wires | 2 |
| Accuracy | ±0.2 °C |