RS PRO PT100 RTD Sensor, 6mm Dia, 400mm Long, 4 Wire, Probe, Class B +450°C Max

RS Stock No.:
0285649
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0285649
Product description RS PRO PT100 RTD Sensor, 6mm Dia, 400mm Long, 4 Wire, Probe, Class B +450°C Max
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
RS stock number 0285649
Product description RS PRO PT100 RTD Sensor, 6mm Dia, 400mm Long, 4 Wire, Probe, Class B +450°C Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PT100 Probes with Industrial Terminal Heads

RS PRO PRT PT100 Probe with Terminal Head

From RS PRO, comes a range of high-quality PRT (Platinum resistance thermometer) PT100 probes with a terminal head. Manufactured with an aluminium alloy weatherproof connection head these heavy-duty PRT probes are an excellent solution for temperature measurement.

SUPPLIED_WITH : All weather terminal head and M20 cable gland.

Features and benefits:

  • A wide operating temperature range: -100 °C to +450°C

  • 6mm probe diameter

  • IP67 rating which provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

  • Conforms to IEC751 standards

  • Class B, 4 wire connection

Applications

These PRT probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

What's included?

  • All weather terminal head

  • M20 cable gland

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

L285728-01

Specifications

Attribute Value
Brand RS PRO
Sensor Type PT100
Termination Type Connection Head
Thermocouple Type PT 100
Probe Material Stainless Steel
Minimum Temperature Sensed -50 °C
Probe Diameter 6 mm
Probe Length 400 mm
Maximum Temperature Sensed +450 °C
Process Connection Probe
Cable Entry Size M20
Number Of Wires 4
Accuracy Class B
Checking stock...
IDR
1,583,524.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,583,524.33
*price per unit indicative
"RS PRO PT100 RTD Sensor, 6mm Dia, 400mm Long, 4 Wire, Probe, Class B +450°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products