Telemecanique Sensors Multimode Photoelectric Sensor Compact Sensor, 280 mm → 30 m Detection Range
- RS Stock No.:
- 4554983
- Mfr. Prt No.:
- XUK0ARCTL2
- Brand:
- Telemecanique Sensors

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4554983 |
| Product description | Telemecanique Sensors Multimode Photoelectric Sensor Compact Sensor, 280 mm → 30 m Detection Range |
| Manufacturer / Brand | Telemecanique Sensors |
| Manufacturer part number | XUK0ARCTL2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Compact 50 x 50 Plastic Body
Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 → +55 °C
Specifications
| Attribute | Value |
| Brand | Telemecanique Sensors |
| IP Rating | IP65 |
| Maximum AC Voltage | 240 V |
| Detection Range | 280 mm → 30 m |
| Light Source | Infrared |
| Output Type | Relay |
| Electrical Connection | 5 Wire Cable 2 m |
| Minimum Operating Temperature | -25 °C |
| Maximum DC Voltage | 240 V |
| Maximum Current | 3 A |
| Housing Material | PBT |
| Response Time | <25 ms |
| Sensor Style | Compact |
| Detection Type | Multimode |
| Maximum Operating Temperature | +55 °C |