Telemecanique Sensors Multimode Photoelectric Sensor Barrel Sensor, 120 mm → 15 m Detection Range

RS Stock No.:
4443451
Mfr. Prt No.:
XUB0BPSNM12
Brand:
Telemecanique Sensors
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
RS stock number 4443451
Product description Telemecanique Sensors Multimode Photoelectric Sensor Barrel Sensor, 120 mm → 15 m Detection Range
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XUB0BPSNM12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Telemecanique OsiSense XU range photoelectric Sensors (Cylindrical M18).

Telemecanique OsiSense XU Photoelectric sensors provide you everything you require from photoelectric proximity sensors for applications within material handling to food and beverage industries. Various functions are available, diffuse mode, (BGS) Background suppression, polarize reflex, laser reflex and through-beam and through beam. The UX range further is available in 4 internationally recognised formats:

  • General purpose.

  • Lasers.

  • Forks and frames.

  • Specific application sensors.

How do they work and where can I use them?

  • An OsiSense Photoelectric has a light beam transmitter (light-emitting diode, LED) and a light-sensitive receiver (photo-transistor). A light-emitting diode is an electronic semi-conductor component emitting light when electric current flows through it. The light can be visible or invisible, depending on the transmission wavelength.

  • An object is detected when it enters the transmitted light beam and, in so doing, affects the intensity of the light at the receiver.

  • Depending on the model and application requirements, the transmission beam is either non-visible infrared or ultraviolet (for detection of luminescent materials). It may also be a visible red or green (for colour mark reading etc.) and laser red (for long sensing distance and short focal length).

  • The advantage of LEDs is their very fast response. To render the system insensitive to ambient light, the current flowing through the LED is modulated to produce a pulsed light transmission. Only the pulsed signal will be used by the photo-transistor and processed to control the load.

Photelectric Sensor Systems Available.

Through-Beam or Multimode (set in through-beam mode).

  • Longer sensing distance – (up to 100 m – XUBL line).

  • Precise detection with high repeat accuracy.

  • Not affected by colour or position angle.

  • Good resistance to difficult environments – example- dust, dirt.

  • When using several sensors ensure the sensors do not disrupt each other.

Polarised Reflex system or Multimode (with reflector accessory).

  • Medium sensing distance – (up to 15 m).

  • Precise detection.

  • Only one unit wired.

  • No effect on detection by colour or position angle.

  • Visible Red beam transmission.

  • When using several sensors ensure the sensors do not disrupt each other.

Multimode sensor (with reflector accessory).

  • Easy alignment.

  • 3 LEDs providing set-up assistance.

  • Anti-interferance function (2 sensors can be used with no alignment precautions).

  • Semi-transparent objects detected by using teach mode function.

Diffuse System or Multimode.

  • Short sensing distance. Only one unit to be wired. Easy to use. Fast response. Low cost.

  • Sensitive to background colours and the working environment (dirt, dust).

  • When using several sensors ensure the sensors do not disrupt each other.

Optical Forks.

  • Made from metal a strong and sturdy sensor suitable for packaging and conveying applications with label detection.

  • No alignment needed in through-beam mode. Only one connection needed. LEDs.

  • Adjustable or fixed. Detect small parts – minimum size detected to 0.05 mm.

  • High switching frequency from 4 kHz to 25 kHz. – excellent for higher operating rates.

  • Four modes of detection in one unit. Easy set-up at the touch of a button.

  • Self-teach precise set-up 'multi-mode detection'. Sensing distance dependent on mode of operation.

  • Through Beam Functionality using additional light source (thru-beam accessory).

  • Programmable NO/NC switching. Connection: pre-cabled or plug-in connector (M12 4 pin male).

  • IP67 Protection rating. Operating temperature range -15 to +55 °C.

LF444394-01

Specifications

Attribute Value
Brand Telemecanique Sensors
IP Rating IP65, IP67
Light Source Infrared
Detection Range 120 mm → 15 m
Output Type PNP
Minimum Operating Temperature -25 °C
Electrical Connection M12 4 Pin Connector
Maximum DC Voltage 24 V
Maximum Current 100 mA
Series XUB
Housing Material Nickel Plated Brass
Response Time <2 ms
Sensor Style Barrel
Detection Type Multimode
Maximum Operating Temperature +55 °C
Checking stock...
IDR
2,030,880.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,030,880.18
*price per unit indicative
"Telemecanique Sensors Multimode Photoelectric Sensor Barrel Sensor, 120 mm → 15 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products