Telemecanique Sensors M30 x 1.5 Inductive Proximity Sensor – Barrel, 22 mm Detection, IP67, IP69K

RS Stock No.:
8167460
Mfr. Prt No.:
XS230AAMAL5
Brand:
Telemecanique Sensors
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
RS stock number 8167460
Product description Telemecanique Sensors M30 x 1.5 Inductive Proximity Sensor - Barrel, 22 mm Detection, IP67, IP69K
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XS230AAMAL5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.


Specifications

Attribute Value
Brand Telemecanique Sensors
Length 60 mm
Terminal Type Cable
Supply Voltage 12 → 24 V dc
Thread Size M30 x 1.5
Detection Range 22 mm
Maximum Operating Temperature +85 °C
IP Rating IP67, IP69K
Minimum Operating Temperature -25 °C
Shielding Unshielded
Mounting Type Flush
Maximum Switching Frequency 300 Hz
Sensor Technology Inductive
Switching Current 300 mA
Maximum DC Voltage 24 V
Body Style Barrel
Housing Material PPS
Checking stock...
IDR
768,004.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1768,004.58
*price per unit indicative
"Telemecanique Sensors M30 x 1.5 Inductive Proximity Sensor - Barrel, 22 mm Detection, IP67, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products