Omron Inductive Proximity Sensor – Block, NPN Output, 5 mm Detection, IP67

RS Stock No.:
8086162
Mfr. Prt No.:
TL-Q5MC1
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8086162
Product description Omron Inductive Proximity Sensor - Block, NPN Output, 5 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number TL-Q5MC1
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
RS stock number 8086162
Product description Omron Inductive Proximity Sensor - Block, NPN Output, 5 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number TL-Q5MC1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Proximity Switches - Inductive

TL-N & TL-Q Standard Inductive Sensors

The TL-N and TL-Q series of inductive proximity sensor models are ideal for limit control, counting control, and other applications

Direct mounted to metal (TL-N only)
Easy installation
High-speed pulse generator, high-speed rotation control


Specifications

Attribute Value
Brand Omron
Housing Material ABS
Depth 17 mm
Length 32 mm
Width 17 mm
Terminal Type Cable
Supply Voltage 12 → 24 V dc
Detection Range 5 mm
Maximum Operating Temperature +70 °C
Maximum DC Voltage 30 V
Mounting Type Non-Flush
Reverse Polarity Protection Yes
Body Style Block
IP Rating IP67
Output Type NPN
Minimum Operating Temperature -25 °C
Shielding Unshielded
Maximum Switching Frequency 500 Hz
Sensor Technology Inductive
Switching Current 50 mA
Checking stock...
IDR
1,276,825.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,276,825.97
*price per unit indicative
"Omron Inductive Proximity Sensor - Block, NPN Output, 5 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products