Omron M8 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 2 mm Detection, IP67

RS Stock No.:
8054991
Mfr. Prt No.:
E2B-S08KS02-MC-B1
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8054991
Product description Omron M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 2 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2B-S08KS02-MC-B1
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
RS stock number 8054991
Product description Omron M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 2 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2B-S08KS02-MC-B1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E2B Stainless Steel Standard Length

The E2B range of stainless steel standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)


Specifications

Attribute Value
Brand Omron
IP Rating IP67
Output Type PNP
Minimum Operating Temperature -25 °C
Terminal Type 3-Pin M8 Connector
Shielding Shielded
Supply Voltage 12 → 24 V dc
Maximum Switching Frequency 1.5 kHz
Sensor Technology Inductive
Switching Current 200 mA
Maximum DC Voltage 30 V
Reverse Polarity Protection Yes
Body Style Barrel
Short Circuit Overload Protection Yes
Mounting Type Flush
Housing Material Stainless Steel
Length 27 mm
Thread Size M8 x 1
Detection Range 2 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
509,975.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1509,975.18
*price per unit indicative
"Omron M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 2 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products