3M Clear Polypropylene 18m Hazard Tape, 0.76mm Thickness

RS Stock No.:
3321423
Mfr. Prt No.:
SWFT025
Brand:
3M
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
RS stock number 3321423
Product description 3M Clear Polypropylene 18m Hazard Tape, 0.76mm Thickness
Manufacturer / Brand 3M
Manufacturer part number SWFT025

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Safety-Walk™ B2 Self-Adhesive Anti-Slip Surface

Self-adhesive, anti-slip covering for smooth and slippery surfaces in normal traffic areas in factories, around machines, on steps, access ramps, storage areas.
For conformity to work code Section III - Article R. 235-3-3 which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines; they must be fixed, stable and not slippery".
Composed of abrasive particles bonded onto a stable plastic film with a durable polymer. Resilient, easy to use.
Available in yellow (to warn of danger), black or clear to preserve the initial appearance of the floor. Available in reels of 18.30 m.


Specifications

Attribute Value
Brand 3M
Thickness 0.76 mm
Colour Clear
Backing Material Polypropylene
Width 25.4 mm
Tape Type Hazard Tape
Length 18 m
Checking stock...
IDR
1,381,611.08
Out of stock
Price Reel (1 Reel of 18 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,381,611.0876,756.17
*price per unit indicative
"3M Clear Polypropylene 18m Hazard Tape, 0.76mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda