3M Black PVC 20m Hazard Tape, 1mm Thickness

RS Stock No.:
1336342
Mfr. Prt No.:
BAD25N
Brand:
3M
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
RS stock number 1336342
Product description 3M Black PVC 20m Hazard Tape, 1mm Thickness
Manufacturer / Brand 3M
Manufacturer part number BAD25N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

3M Universal Anti-Slip Tape

The Universal self-adhesive anti-slip tape is especially used as a durable slip resistant surface for dry, wet and oily floors within industrial and commercial areas that have intensive pedestrian or light vehicle traffic. The reverse side of the tape is coated with a pressure sensitive adhesive ensuring a durable and slip resistant surface. With the wide variety of applications for the anti-slip tape it is an excellent choice for use in the work place.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Features and Benefits

• Safe
• Slip resistant
• Intensive pedestrian use
• Light vehicle traffic use
• Good resistance to water
• Durable
• Good bonding to clean dry surfaces
• Self-adhesive
• Easy to use
• Various sizes available

Applications

• Dry floors
• Wet floors
• Oily floors
• Industrial
• Commercial
• Building construction
• Road construction
• Intensive pedestrian traffic
• Light vehicle traffic
• Ramps
• Fire escapes
• Ladders
• Stairs
• Kitchens

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.


Specifications

Attribute Value
Brand 3M
Backing Material PVC
Width 25 mm
Tape Type Hazard Tape
Thickness 1 mm
Colour Black
Length 20 m
Checking stock...
IDR
384,002.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1384,002.29
*price per unit indicative
"3M Black PVC 20m Hazard Tape, 1mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products