Festo M8 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 1.5 mm Detection, IP65, IP67

RS Stock No.:
1215564
Mfr. Prt No.:
SIEN-M8B-PS-S-L
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1215564
Product description Festo M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 1.5 mm Detection, IP65, IP67
Manufacturer / Brand Festo
Manufacturer part number SIEN-M8B-PS-S-L
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
RS stock number 1215564
Product description Festo M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 1.5 mm Detection, IP65, IP67
Manufacturer / Brand Festo
Manufacturer part number SIEN-M8B-PS-S-L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LK


Product Details

FESTO SIEN Series Inductive Proximity Sensors

Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.

Features and Benefits

  • PNP Switch output


  • Flush mounting installation


  • Available with open-ended or plug electrical connections


  • M5 or M8 sizes available


  • Standard switching distance


  • Free of copper & PTFE, conforming to RoHS


  • Temperature range of -25 to 70°C


  • IP67 Protection Class

Applications

Inductive proximity sensors are great for detecting metals even if they are ferrous or non-ferrous, because of this they have many useful applications including:

  • Industrial machinery used to detect metal

  • Metal detecting equipment used on Oil rigs


Specifications

Attribute Value
Brand Festo
Switching Current 200 mA
Thread Size M8 x 1
Detection Range 1.5 mm
Terminal Type 3-Pin M8 Connector
Maximum DC Voltage 30 V
Supply Voltage 10 → 30 V dc
Reverse Polarity Protection Yes
Body Style Barrel
Maximum Operating Temperature +70 °C
Standards Met cULus Listed, EN 60947-5-2, EU EMC, RCM
Short Circuit Overload Protection Yes
IP Rating IP65, IP67
Housing Material Polyamide
Mounting Type Flush
Output Type PNP
Minimum Operating Temperature -25 °C
Length 38 mm
Shielding Unshielded
Maximum Switching Frequency 5 kHz
Sensor Technology Inductive
Checking stock...
IDR
842,476.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1842,476.48
*price per unit indicative
"Festo M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 1.5 mm Detection, IP65, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products