Omron M12 x 1 Inductive Proximity Sensor – Barrel, NPN Output, 4 mm Detection, IP67

RS Stock No.:
0404887
Mfr. Prt No.:
E2AS12LS04WPC12M
Brand:
Omron
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
RS stock number 0404887
Product description Omron M12 x 1 Inductive Proximity Sensor - Barrel, NPN Output, 4 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2AS12LS04WPC12M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E2A Standard CENELEC Length Stainless Steel

PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection


Specifications

Attribute Value
Brand Omron
Housing Material Stainless Steel
Length 56 mm
Terminal Type Cable
Supply Voltage 12 → 24 V dc
Thread Size M12 x 1
Detection Range 4 mm
Maximum Operating Temperature +70 °C
IP Rating IP67
Output Type NPN
Mounting Type Flush
Minimum Operating Temperature -40 °C
Shielding Shielded
Maximum Switching Frequency 1 kHz
Sensor Technology Inductive
Switching Current 200 mA
Maximum DC Voltage 32 V
Reverse Polarity Protection Yes
Body Style Barrel
Short Circuit Overload Protection Yes
Checking stock...
IDR
1,128,616.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,128,616.40
*price per unit indicative
"Omron M12 x 1 Inductive Proximity Sensor - Barrel, NPN Output, 4 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products