Omron M12 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 4 mm Detection, IP67

RS Stock No.:
0404875
Mfr. Prt No.:
E2A-S12KS04-WP-B1 2M
Brand:
Omron
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
RS stock number 0404875
Product description Omron M12 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 4 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2A-S12KS04-WP-B1 2M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

E2A Short Body Stainless Steel

PBTP sensing face material
LED indication
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection


Specifications

Attribute Value
Brand Omron
IP Rating IP67
Output Type PNP
Minimum Operating Temperature -40 °C
Shielding Shielded
Supply Voltage 12 → 24 V dc
Maximum Switching Frequency 1 kHz
Sensor Technology Inductive
Switching Current 200 mA
Maximum DC Voltage 32 V
Reverse Polarity Protection Yes
Body Style Barrel
Short Circuit Overload Protection Yes
Mounting Type Flush
Housing Material Stainless Steel
Length 34 mm
Terminal Type Cable
Thread Size M12 x 1
Detection Range 4 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,408,253.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,408,253.14
*price per unit indicative
"Omron M12 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 4 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products