RS PRO M8 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 1.5 mm Detection, IP68

RS Stock No.:
0208320
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
RS stock number 0208320
Product description RS PRO M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 1.5 mm Detection, IP68
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
IP Rating IP68
Output Type PNP
Minimum Operating Temperature -30 °C
Maximum Switching Frequency 2 kHz
Supply Voltage 10 → 30 V dc
Sensor Technology Inductive
Switching Current 150 mA
Maximum DC Voltage 30 V
Reverse Polarity Protection Yes
Body Style Barrel
Short Circuit Overload Protection Yes
Housing Material Stainless Steel
Mounting Type Flush
Length 40 mm
Terminal Type Cable
Maximum Operating Temperature +85 °C
Thread Size M8 x 1
Detection Range 1.5 mm
Checking stock...
IDR
2,002,140.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,002,140.32
*price per unit indicative
"RS PRO M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 1.5 mm Detection, IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products