RS PRO M30 x 1.5 Inductive Proximity Sensor – Barrel, PNP Output, 20 mm Detection, IP68

RS Stock No.:
0208308
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
RS stock number 0208308
Product description RS PRO M30 x 1.5 Inductive Proximity Sensor - Barrel, PNP Output, 20 mm Detection, IP68
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Thread Size M30 x 1.5
Terminal Type 4-Pin M12 Connector
Detection Range 20 mm
Supply Voltage 10 → 30 V dc
Maximum Operating Temperature +85 °C
Output Type PNP
Minimum Operating Temperature -30 °C
Shielding Partial
Maximum Switching Frequency 1.5 kHz
Sensor Technology Inductive
Mounting Type Non-Flush
Switching Current 200 mA
Maximum DC Voltage 30 V
Reverse Polarity Protection Yes
Body Style Barrel
Short Circuit Overload Protection Yes
Housing Material Stainless Steel
Length 62 mm
IP Rating IP68
Checking stock...
IDR
3,843,798.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,843,798.94
*price per unit indicative
"RS PRO M30 x 1.5 Inductive Proximity Sensor - Barrel, PNP Output, 20 mm Detection, IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products